CCS17S-G5H003
Cristek Interconnects Inc
Description: Board Connector, 17 Contact(s), 1 Row(s), Female, Receptacle

Overview of CCS17S-G5H003 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for CCS17S-G5H003 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCS17S-G5H003 by Cristek Interconnects Inc

CCS17S-G5H003
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.09 inch
Body Depth
0.13 inch
Body Length
1.685 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
WIRE
Total Number of Contacts
17
Want to compare parts?
  1. CCS17S-G5H003
    Cristek Interconnects Inc
    Board Connector, 17 Contact(s), 1 Row(s), Female, Receptacle
    VS

Alternate Parts for CCS17S-G5H003

This table gives cross-reference parts and alternative options found for CCS17S-G5H003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCS17S-G5H003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCS17S-G5M003 Board Connector, 17 Contact(s), 1 Row(s), Female, Receptacle Cristek Interconnects Inc CCS17S-G5H003 vs CCS17S-G5M003
CCS17S-G5M103 Board Connector, 17 Contact(s), 1 Row(s), Female, Receptacle Cristek Interconnects Inc CCS17S-G5H003 vs CCS17S-G5M103
CCS17S-G5S303 Board Connector, 17 Contact(s), 1 Row(s), Female, Receptacle Cristek Interconnects Inc CCS17S-G5H003 vs CCS17S-G5S303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCS17S-G5H003 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCS17S-G5H003 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CCS17S-G5H003 would you like to use for your alert(s)?
  • Please alert me when CCS17S-G5H003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCS17S-G5H003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCS17S-G5H003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCS17S-G5H003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCS17S-G5H003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCS17S-G5H003 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: