Part Details for CCS14S-05T913 by Cristek Interconnects Inc
Overview of CCS14S-05T913 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CCS14S-05T913
CCS14S-05T913 CAD Models
CCS14S-05T913 Part Data Attributes
|
CCS14S-05T913
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CCS14S-05T913
Cristek Interconnects Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.385 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 14 |
Alternate Parts for CCS14S-05T913
This table gives cross-reference parts and alternative options found for CCS14S-05T913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCS14S-05T913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCS14S-05G913-TH | Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle, | Cristek Interconnects Inc | CCS14S-05T913 vs CCS14S-05G913-TH |
CCS14S-05T913-TH | Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle, | Cristek Interconnects Inc | CCS14S-05T913 vs CCS14S-05T913-TH |