Part Details for CCR78CG102GS by Kyocera AVX Components
Overview of CCR78CG102GS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR78CG102GS
CCR78CG102GS CAD Models
CCR78CG102GS Part Data Attributes
|
CCR78CG102GS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR78CG102GS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CCR78CG102GS
This table gives cross-reference parts and alternative options found for CCR78CG102GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR78CG102GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC78CG102GM | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, | Kyocera AVX Components | CCR78CG102GS vs CC78CG102GM |
CC78CG102GR | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, | Kyocera AVX Components | CCR78CG102GS vs CC78CG102GR |
CCR78CG102GR7200 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, | KEMET Corporation | CCR78CG102GS vs CCR78CG102GR7200 |
CCR78CG102GM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR78CG102GS vs CCR78CG102GM |
CCR78CG102GP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR78CG102GS vs CCR78CG102GP |
CCR78CG102GS7200 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, | KEMET Corporation | CCR78CG102GS vs CCR78CG102GS7200 |
CC78CG102GP | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.001uF, | Kyocera AVX Components | CCR78CG102GS vs CC78CG102GP |
CCR78CG102GR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR78CG102GS vs CCR78CG102GR |