Part Details for CCR77CG201FS7200 by KEMET Corporation
Overview of CCR77CG201FS7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR77CG201FS7200
CCR77CG201FS7200 CAD Models
CCR77CG201FS7200 Part Data Attributes
|
CCR77CG201FS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR77CG201FS7200
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0002uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CCR77CG201FS7200
This table gives cross-reference parts and alternative options found for CCR77CG201FS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR77CG201FS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR77CG201FR7200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0002uF, | KEMET Corporation | CCR77CG201FS7200 vs CCR77CG201FR7200 |
CCR77CG201FP7200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0002uF, | KEMET Corporation | CCR77CG201FS7200 vs CCR77CG201FP7200 |
CC77CG201FR | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0002uF, | Kyocera AVX Components | CCR77CG201FS7200 vs CC77CG201FR |
CCR77CG201FM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR77CG201FS7200 vs CCR77CG201FM |
CCR77CG201FS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR77CG201FS7200 vs CCR77CG201FS |
CCR77CG201FM7200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0002uF, | KEMET Corporation | CCR77CG201FS7200 vs CCR77CG201FM7200 |
CCR77CG201FP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR77CG201FS7200 vs CCR77CG201FP |
CC77CG201FP | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0002uF, | Kyocera AVX Components | CCR77CG201FS7200 vs CC77CG201FP |
CC77CG201F7200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0002uF, | KEMET Corporation | CCR77CG201FS7200 vs CC77CG201F7200 |
CC77CG201FM | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0002uF, | Kyocera AVX Components | CCR77CG201FS7200 vs CC77CG201FM |