Part Details for CCR75CX750FR by Kyocera AVX Components
Overview of CCR75CX750FR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR75CX750FR
CCR75CX750FR CAD Models
CCR75CX750FR Part Data Attributes
|
CCR75CX750FR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR75CX750FR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.000075uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CCR75CX750FR
This table gives cross-reference parts and alternative options found for CCR75CX750FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CX750FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CG750FM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CX750FR vs CCR75CG750FM |
CCR75CG750FR7200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.000075uF, | KEMET Corporation | CCR75CX750FR vs CCR75CG750FR7200 |
CC75CG750F | Ceramic Capacitor, Ceramic, 200V, 0.6667% +Tol, 0.6667% -Tol, CG, 30ppm/Cel TC, 0.000075uF | Kyocera AVX Components | CCR75CX750FR vs CC75CG750F |
CCR75CG750FS7200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.000075uF, | KEMET Corporation | CCR75CX750FR vs CCR75CG750FS7200 |
CCR75CG750FS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CX750FR vs CCR75CG750FS |
CC75CG750FR | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.000075uF, | Kyocera AVX Components | CCR75CX750FR vs CC75CG750FR |
CC75CG750F7200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.000075uF, | KEMET Corporation | CCR75CX750FR vs CC75CG750F7200 |
CCR75CG750FP7200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.000075uF, | KEMET Corporation | CCR75CX750FR vs CCR75CG750FP7200 |
CC75CG750FS | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.000075uF, | Kyocera AVX Components | CCR75CX750FR vs CC75CG750FS |
CCR75CG750FR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CX750FR vs CCR75CG750FR |