CCR75CK3R9CPTR
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, CK, 250ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED

Overview of CCR75CK3R9CPTR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCR75CK3R9CPTR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCR75CK3R9CPTR by Kyocera AVX Components

CCR75CK3R9CPTR
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
6.41%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Positive Tolerance
6.41%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-C-20
Surface Mount
NO
Temperature Characteristics Code
CK
Temperature Coefficient
250ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. CCR75CK3R9CPTR
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, CK, 250ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CCR75CK3R9CPTR

This table gives cross-reference parts and alternative options found for CCR75CK3R9CPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CK3R9CPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCR75CK3R9CRTR Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, CK, 250ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CCR75CK3R9CPTR vs CCR75CK3R9CRTR
CCR75CK3R9CMTR Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, CK, 250ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CCR75CK3R9CPTR vs CCR75CK3R9CMTR
CCR75CK3R9CSTR Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, CK, 250ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CCR75CK3R9CPTR vs CCR75CK3R9CSTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR75CK3R9CPTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR75CK3R9CPTR by Kyocera AVX Components

  • Please alert me when CCR75CK3R9CPTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CCR75CK3R9CPTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR75CK3R9CPTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CCR75CK3R9CPTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR75CK3R9CPTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR75CK3R9CPTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: