Part Details for CCR75CK2R2CM by Kyocera AVX Components
Overview of CCR75CK2R2CM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR75CK2R2CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR75CK2R2CM
|
Avnet Americas | - Bulk (Alt: CCR75CK2R2CM) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CCR75CK2R2CM
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 2.2PF 200V .25PF Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for CCR75CK2R2CM
CCR75CK2R2CM CAD Models
CCR75CK2R2CM Part Data Attributes
|
CCR75CK2R2CM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR75CK2R2CM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 11.36% +Tol, 11.36% -Tol, CK, 250ppm/Cel TC, 0.0000022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CK | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CCR75CK2R2CM
This table gives cross-reference parts and alternative options found for CCR75CK2R2CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CK2R2CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CK2R2CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 11.36% +Tol, 11.36% -Tol, CK, 250ppm/Cel TC, 0.0000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CK2R2CM vs CCR75CK2R2CP |
CCR75CK2R2CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 11.36% +Tol, 11.36% -Tol, CK, 250ppm/Cel TC, 0.0000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CK2R2CM vs CCR75CK2R2CR |