CCR75CH100DP
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00001uF,

Overview of CCR75CH100DP by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCR75CH100DP by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCR75CH100DP by Kyocera AVX Components

CCR75CH100DP
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.29 mm
Dielectric Material
CERAMIC
Length
4.07 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-C-20
Surface Mount
NO
Temperature Characteristics Code
CH
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. CCR75CH100DP
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00001uF,
    VS

Alternate Parts for CCR75CH100DP

This table gives cross-reference parts and alternative options found for CCR75CH100DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CH100DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCR75CH100CS Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00001uF, Kyocera AVX Components CCR75CH100DP vs CCR75CH100CS
CC75CH100JM Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.00001uF, Kyocera AVX Components CCR75CH100DP vs CC75CH100JM
CCR75CH100JS7200 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.00001uF, KEMET Corporation CCR75CH100DP vs CCR75CH100JS7200
CCR75CH100JM7200 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.00001uF, KEMET Corporation CCR75CH100DP vs CCR75CH100JM7200
CCR75CH100CP Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00001uF, Kyocera AVX Components CCR75CH100DP vs CCR75CH100CP
CC75CH100J Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00001uF Kyocera AVX Components CCR75CH100DP vs CC75CH100J
CC75CH100JS Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.00001uF, Kyocera AVX Components CCR75CH100DP vs CC75CH100JS
CCR75CH100DR Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00001uF, Kyocera AVX Components CCR75CH100DP vs CCR75CH100DR
CCR75CH100JP Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CCR75CH100DP vs CCR75CH100JP
CC75CH100J7200 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.00001uF, KEMET Corporation CCR75CH100DP vs CC75CH100J7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR75CH100DP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR75CH100DP by Kyocera AVX Components

  • Please alert me when CCR75CH100DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCR75CH100DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR75CH100DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCR75CH100DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR75CH100DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR75CH100DP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: