Part Details for CCR75CG430GM by Kyocera AVX Components
Overview of CCR75CG430GM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR75CG430GM
CCR75CG430GM CAD Models
CCR75CG430GM Part Data Attributes
|
CCR75CG430GM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR75CG430GM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CCR75CG430GM
This table gives cross-reference parts and alternative options found for CCR75CG430GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CG430GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC75CG430GM | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000043uF, | Kyocera AVX Components | CCR75CG430GM vs CC75CG430GM |
CCR75CX430GR | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000043uF, | Kyocera AVX Components | CCR75CG430GM vs CCR75CX430GR |
CC75CG430G | Ceramic Capacitor, Ceramic, 200V, 1.1628% +Tol, 1.1628% -Tol, CG, 30ppm/Cel TC, 0.000043uF | Kyocera AVX Components | CCR75CG430GM vs CC75CG430G |
CC75CG430GP | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000043uF, | Kyocera AVX Components | CCR75CG430GM vs CC75CG430GP |
CCR75CX430GP | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000043uF, | Kyocera AVX Components | CCR75CG430GM vs CCR75CX430GP |
CC75CX430G | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000043uF, | Kyocera AVX Components | CCR75CG430GM vs CC75CX430G |
CC75CG430G7200 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000043uF, | KEMET Corporation | CCR75CG430GM vs CC75CG430G7200 |
CC75CG430GS | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000043uF, | Kyocera AVX Components | CCR75CG430GM vs CC75CG430GS |
CCR75CG430GS7200 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000043uF, | KEMET Corporation | CCR75CG430GM vs CCR75CG430GS7200 |
CC75CG430GR | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000043uF, | Kyocera AVX Components | CCR75CG430GM vs CC75CG430GR |