Datasheets
CCR75CG390GP by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, AXIAL LEADED

Part Details for CCR75CG390GP by Kyocera AVX Components

Overview of CCR75CG390GP by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCR75CG390GP

CCR75CG390GP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCR75CG390GP Part Data Attributes

CCR75CG390GP Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CCR75CG390GP Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 0.000039 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.29 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 4.07 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Axial
Packing Method BULK
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-20
Surface Mount NO
Temperature Characteristics Code CG
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for CCR75CG390GP

This table gives cross-reference parts and alternative options found for CCR75CG390GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CG390GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC75CG390G7200 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000039uF, KEMET Corporation CCR75CG390GP vs CC75CG390G7200
CCR75CG390GM7200 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000039uF, KEMET Corporation CCR75CG390GP vs CCR75CG390GM7200
CCR75CX390GP Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000039uF, Kyocera AVX Components CCR75CG390GP vs CCR75CX390GP
CC75CX390G Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000039uF, Kyocera AVX Components CCR75CG390GP vs CC75CX390G
CC75CG390GP Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000039uF, Kyocera AVX Components CCR75CG390GP vs CC75CG390GP
CC75CG390G Ceramic Capacitor, Ceramic, 200V, 1.2821% +Tol, 1.2821% -Tol, CG, 30ppm/Cel TC, 0.000039uF Kyocera AVX Components CCR75CG390GP vs CC75CG390G
CC75CG390GM Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000039uF, Kyocera AVX Components CCR75CG390GP vs CC75CG390GM
CCR75CG390GR Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CCR75CG390GP vs CCR75CG390GR
CCR75CG390GM Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CCR75CG390GP vs CCR75CG390GM
CCR75CG390GS Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CCR75CG390GP vs CCR75CG390GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR75CG390GP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR75CG390GP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CCR75CG390GP would you like to use for your alert(s)?
  • Please alert me when CCR75CG390GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCR75CG390GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR75CG390GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCR75CG390GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR75CG390GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR75CG390GP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: