CCR21K0KB
TE Connectivity
Description: Fixed Resistor, Ceramic Composition, 2W, 1000ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of CCR21K0KB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CCR21K0KB by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ8005
Newark Ccr2 1K0 10% |Cgs Te Connectivity CCR21K0KB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.9300
  • 10 $2.2800
  • 25 $2.1800
  • 50 $2.0100
  • 100 $1.9200
  • 500 $1.7100
$1.7100 / $2.9300 Buy Now
DISTI # 16R4003
Newark Through Hole Ceramic Resistor, Ccr Series, 1 Kohm, 2 W, - 10%, 400 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity CCR21K0KB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4200
  • 2,500 $1.3600
$1.3600 / $1.4200 Buy Now
DISTI # A105582-ND
DigiKey RES 1K OHM 10% 2W AXIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk 950
In Stock
  • 1 $3.1300
  • 10 $2.6360
  • 25 $2.5752
  • 50 $2.4236
  • 100 $2.0095
  • 250 $1.8177
  • 500 $1.5147
  • 1,000 $1.3128
  • 5,000 $1.2724
$1.2724 / $3.1300 Buy Now
DISTI # 1623720-4
Avnet Americas Res Ceramic Composition 1K Ohm 10% 2W -1300ppm/°C to 300ppm/°C Conformal AXL Thru-Hole Bulk - Tape and Reel (Alt: 1623720-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 87 Weeks, 2 Days Container: Reel 0
  • 1,000 $1.3998
  • 2,000 $1.3598
  • 3,000 $1.3198
  • 5,000 $1.2798
  • 10,000 $1.2398
$1.2398 / $1.3998 Buy Now
DISTI # 279-CCR21K0KB
Mouser Electronics Ceramic Composition Resistors CCR2 1K0 10% RoHS: Compliant 1788
  • 1 $1.7700
  • 10 $1.7600
  • 100 $1.5600
  • 250 $1.5200
  • 500 $1.3300
  • 1,000 $1.3100
  • 5,000 $1.2700
$1.2700 / $1.7700 Buy Now
Onlinecomponents.com CCR2 1K0 10% 1910 In Stock
  • 25 $2.0900
  • 50 $2.0600
  • 100 $2.0300
  • 250 $2.0000
  • 500 $1.5000
  • 750 $1.4000
  • 1,000 $1.3700
$1.3700 / $2.0900 Buy Now
DISTI # CCR21K0KB
TTI Ceramic Composition Resistors CCR2 1K0 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box Americas - 1000
In Stock
  • 5 $1.7000
  • 10 $1.6200
  • 100 $1.5400
  • 150 $1.3900
  • 250 $1.3600
  • 500 $1.3000
  • 1,000 $1.2800
$1.2800 / $1.7000 Buy Now
DISTI # AMP1623720-4
Interstate Connecting Components CCR21K0KB 248
  • 1,000 $1.5149
  • 1,500 $1.4923
  • 5,500 $1.4703
$1.4703 / $1.5149 Buy Now
DISTI # TE Connectivity CCR21K0KB
PEI Genesis Fixed Resistor Ceramic Compos 11300
Buy Now
DISTI # 1623720-4
Avnet Abacus Res Power Ceramic Composition 1k Ohm 10% 2W �1300ppm/�C Conformal Bulk (Alt: 1623720-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 82 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CCR2 1K0 10% 1910 In Stock
  • 25 $2.0900
  • 50 $2.0600
  • 100 $2.0300
  • 250 $2.0000
  • 500 $1.5000
  • 750 $1.4000
  • 1,000 $1.3700
$1.3700 / $2.0900 Buy Now

CAD Models for CCR21K0KB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CCR21K0KB by TE Connectivity

CCR21K0KB
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
32 Weeks
Samacsys Manufacturer
TE Connectivity
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
7 mm
Package Length
19 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK, BOX
Physical Dimension
19mm x 7mm
Rated Power Dissipation (P)
2 W
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CERAMIC COMPOSITION
Temperature Coefficient
1300 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. CCR21K0KB
    TE Connectivity
    Fixed Resistor, Ceramic Composition, 2W, 1000ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for CCR21K0KB

This table gives cross-reference parts and alternative options found for CCR21K0KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR21K0KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-1623720-4 Fixed Resistor, Ceramic Composition, 2W, 1000ohm, 400V, 10% +/-Tol, 1300ppm/Cel TE Connectivity CCR21K0KB vs 4-1623720-4

Related Parts for CCR21K0KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR21K0KB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR21K0KB by TE Connectivity

  • Please alert me when CCR21K0KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CCR21K0KB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR21K0KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CCR21K0KB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR21K0KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR21K0KB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: