There are no models available for this part yet.
Overview of CCR215RKB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR215RKB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R8985
|
Newark | Through Hole Ceramic Resistor, Ccr Series, 15 Ohm, 2 W, - 10%, 400 V, Axial Leaded |Cgs Te Connectivity CCR215RKB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.4900 | Buy Now | |
DISTI #
CCR215RKB-ND
|
DigiKey | RES 15 OHM 10% 2W AXIAL Min Qty: 1000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3128 | Buy Now | |
DISTI #
279-CCR215RKB
|
Mouser Electronics | Ceramic Composition Resistors 15 Ohms 10% 1300ppm 2.4 Watt CCR RoHS: Compliant | 0 |
|
$1.2700 / $1.3100 | Order Now | |
Onlinecomponents.com | CCR2 15R 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3700 / $2.0000 | Buy Now | ||
DISTI #
2-1623720-4
|
Avnet Abacus | Resistor, 15 Ohm, � 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 2-1623720-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CCR2 15R 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3700 / $2.0000 | Buy Now |
CAD Models for CCR215RKB by TE Connectivity
Part Data Attributes for CCR215RKB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Tubular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
38 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
7 mm
|
Package Length
|
19 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
19mm x 7mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CERAMIC COMPOSITION
|
Temperature Coefficient
|
1300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
400 V
|