-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3397
|
Newark | Through Hole Ceramic Resistor, Ccr Series, 100 Kohm, 2 W, - 10%, 400 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity CCR2100KKB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 679 |
|
$1.4100 / $2.9300 | Buy Now |
DISTI #
A129396-ND
|
DigiKey | RES 100K OHM 10% 2W AXIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
716 In Stock |
|
$1.2498 / $4.3400 | Buy Now |
DISTI #
279-CCR2100KKB
|
Mouser Electronics | Ceramic Composition Resistors CCR2 100K 10% RoHS: Compliant | 1146 |
|
$1.2400 / $3.9500 | Buy Now |
|
Onlinecomponents.com | CCR2 100K 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3700 / $2.0000 | Buy Now |
DISTI #
3-1623720-0
|
Avnet Abacus | Resistor, 100 kOhm, � 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 3-1623720-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CCR2 100K 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3700 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCR2100KKB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CCR2100KKB
TE Connectivity
RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7 mm | |
Package Length | 19 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, BOX | |
Physical Dimension | 19mm x 7mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |