Part Details for CCR09CX470DP by Kyocera AVX Components
Overview of CCR09CX470DP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR09CX470DP
CCR09CX470DP CAD Models
CCR09CX470DP Part Data Attributes
|
CCR09CX470DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CX470DP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR09CX470DP
This table gives cross-reference parts and alternative options found for CCR09CX470DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CX470DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CX470DP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR09CX470DP vs CCR05CX470DP |
CCR09CX470JSV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR09CX470DP vs CCR09CX470JSV |
CC09CG470JV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR09CX470DP vs CC09CG470JV |
CCR05CX470JS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR09CX470DP vs CCR05CX470JS |
CCR09CG470DPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR09CX470DP vs CCR09CG470DPV |
CC05CX470J | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR09CX470DP vs CC05CX470J |
CCR05CX470DM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR09CX470DP vs CCR05CX470DM |
CCR09CG470DRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR09CX470DP vs CCR09CG470DRV |
CCR05CX470JP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR09CX470DP vs CCR05CX470JP |
CCR05CX470JRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR09CX470DP vs CCR05CX470JRV |