Part Details for CCR09CK3R3DR by Kyocera AVX Components
Overview of CCR09CK3R3DR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR09CK3R3DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J9800
|
Newark | Capacitor, ceramic,3.3Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, ck-Tc Code,250Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR09CK3R3DR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.3100 | Buy Now |
DISTI #
478-CCR09CK3R3DR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0148 | Buy Now |
DISTI #
CCR09CK3R3DR
|
Avnet Americas | Cap Ceramic 3.3pF 200V CK 0.5pF Radial 2.54mm (0.01%FR) 125?C Bulk - Bulk (Alt: CCR09CK3R3DR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8314 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 187 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3pf, 200V, .5+pf, 5±%, CK Temp Coef. | 149 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3pf, 200V, .5+pf, 5±%, CK Temp Coef. | 58 |
|
$3.1449 / $6.2898 | Buy Now |
Part Details for CCR09CK3R3DR
CCR09CK3R3DR CAD Models
CCR09CK3R3DR Part Data Attributes
|
CCR09CK3R3DR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CK3R3DR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, CK, 250ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | CK | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR09CK3R3DR
This table gives cross-reference parts and alternative options found for CCR09CK3R3DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CK3R3DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR09CK3R3DPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, CK, 250ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CK3R3DR vs CCR09CK3R3DPV |
CCR09CK3R3DM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, CK, 250ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CK3R3DR vs CCR09CK3R3DM |
CC05CK3R3DM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, CK, 250ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CK3R3DR vs CC05CK3R3DM |
CC05CK3R3DP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, CK, 250ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CK3R3DR vs CC05CK3R3DP |
CCR09CK3R3DP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, CK, 250ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CK3R3DR vs CCR09CK3R3DP |
CCR09CK3R3DS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, CK, 250ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CK3R3DR vs CCR09CK3R3DS |
CC05CK3R3DS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, CK, 250ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CK3R3DR vs CC05CK3R3DS |
CCR09CK3R3DSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, CK, 250ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CK3R3DR vs CCR09CK3R3DSV |
CCR09CK3R3DRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, CK, 250ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CK3R3DR vs CCR09CK3R3DRV |
CC09CK3R3DP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, CK, 250ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CK3R3DR vs CC09CK3R3DP |