There are no models available for this part yet.
Overview of CCR09CG121FV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CCR09CG121FV by Kyocera AVX Components
Part Data Attributes for CCR09CG121FV by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.00012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-20
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for CCR09CG121FV
This table gives cross-reference parts and alternative options found for CCR09CG121FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CG121FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CG121FV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR09CG121FV vs CCR05CG121FV |
C056G121F2G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR09CG121FV vs C056G121F2G5CRV |
C056G121F2G5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR09CG121FV vs C056G121F2G5CAV |
C056G121F2G5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR09CG121FV vs C056G121F2G5CMV |
MR042A121FTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR09CG121FV vs MR042A121FTTTRX |
C056G121F2G5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR09CG121FV vs C056G121F2G5CPV |
C0528121F2G5CA | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR09CG121FV vs C0528121F2G5CA |
C052C121F2G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR09CG121FV vs C052C121F2G5CA7200 |
MR042A121FTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR09CG121FV vs MR042A121FTATR2 |
MR042A121FTATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR09CG121FV vs MR042A121FTATRX |