Part Details for CCR09CG102GR by Kyocera AVX Components
Overview of CCR09CG102GR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR09CG102GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J9588
|
Newark | Capacitor, ceramic,1000Pf,100Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR09CG102GR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $6.4100 | Buy Now |
DISTI #
478-CCR09CG102GR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7806 | Buy Now |
DISTI #
CCR09CG102GR
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 2% Radial 2.54mm (0.01%FR) 125?C Bulk - Bulk (Alt: CCR09CG102GR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0661 | Buy Now |
Part Details for CCR09CG102GR
CCR09CG102GR CAD Models
CCR09CG102GR Part Data Attributes
|
CCR09CG102GR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CG102GR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR09CG102GR
This table gives cross-reference parts and alternative options found for CCR09CG102GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CG102GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC05CG102GS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG102GR vs CC05CG102GS |
MR041A102GAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG102GR vs MR041A102GAATR1 |
CCR09CG102GS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG102GR vs CCR09CG102GS |
MR041A102GATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG102GR vs MR041A102GATTR1 |
CC09CG102GM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG102GR vs CC09CG102GM |
CC05CG102GR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG102GR vs CC05CG102GR |
CC09CG102GR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG102GR vs CC09CG102GR |
MR041A102GARTR2 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1909, | Kyocera AVX Components | CCR09CG102GR vs MR041A102GARTR2 |
MR041A102GARTR1 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1909, | Kyocera AVX Components | CCR09CG102GR vs MR041A102GARTR1 |
CCR09CG102GM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG102GR vs CCR09CG102GM |