Part Details for CCR09CG101JR by Kyocera AVX Components
Overview of CCR09CG101JR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR09CG101JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J9582
|
Newark | Capacitor, ceramic,100Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR09CG101JR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $6.1300 | Buy Now |
DISTI #
478-CCR09CG101JR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3904 | Buy Now |
DISTI #
CCR09CG101JR
|
Avnet Americas | Cap Ceramic 100pF 200V C0G 5% Radial 2.54mm (0.01%FR) 125?C Bulk - Bulk (Alt: CCR09CG101JR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0271 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 60 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 929 |
|
$2.8545 / $7.7850 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 48 |
|
$1.6500 / $3.3000 | Buy Now |
Part Details for CCR09CG101JR
CCR09CG101JR CAD Models
CCR09CG101JR Part Data Attributes
|
CCR09CG101JR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CG101JR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | DLA | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR09CG101JR
This table gives cross-reference parts and alternative options found for CCR09CG101JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CG101JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR042A101JAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG101JR vs MR042A101JAATR1 |
MR042A101JARTR2 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909, | Kyocera AVX Components | CCR09CG101JR vs MR042A101JARTR2 |
CCR09CG101JSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG101JR vs CCR09CG101JSV |
MR042A101JAATR2 | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909 | Kyocera AVX Components | CCR09CG101JR vs MR042A101JAATR2 |
MR042A101JAATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG101JR vs MR042A101JAATRX |
CCR09CG101JMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG101JR vs CCR09CG101JMV |
MR042A101JA-R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG101JR vs MR042A101JA-R |
CC05CG101JM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG101JR vs CC05CG101JM |
CC05CG101JS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG101JR vs CC05CG101JS |
CC09CG101JS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR09CG101JR vs CC09CG101JS |