Datasheets
CCR07CG473FM by:

Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED

Part Details for CCR07CG473FM by KEMET Corporation

Overview of CCR07CG473FM by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for CCR07CG473FM

CCR07CG473FM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCR07CG473FM Part Data Attributes

CCR07CG473FM KEMET Corporation
Buy Now Datasheet
Compare Parts:
CCR07CG473FM KEMET Corporation Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 4814
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Capacitance 0.047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 12.19 mm
JESD-609 Code e0
Length 12.19 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-20/37
Size Code 4814
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 10.16 mm
Terminal Shape WIRE
Width 3.56 mm

Alternate Parts for CCR07CG473FM

This table gives cross-reference parts and alternative options found for CCR07CG473FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR07CG473FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC07CG473FR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED Kyocera AVX Components CCR07CG473FM vs CC07CG473FR
C512G473F5G5CM Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CCR07CG473FM vs C512G473F5G5CM
C512G473F5G5CA Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CCR07CG473FM vs C512G473F5G5CA
CCR07CG473FP Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CCR07CG473FM vs CCR07CG473FP
C512G473F5G5CP Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CCR07CG473FM vs C512G473F5G5CP
C512G473F5G5CR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CCR07CG473FM vs C512G473F5G5CR
CC07CG473F Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CCR07CG473FM vs CC07CG473F

CCR07CG473FM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR07CG473FM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR07CG473FM by KEMET Corporation

Select Manufacturer
Which Manufacturer of CCR07CG473FM would you like to use for your alert(s)?
  • Please alert me when CCR07CG473FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCR07CG473FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR07CG473FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCR07CG473FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR07CG473FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR07CG473FM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: