Part Details for CCR07CG392KR by KEMET Corporation
Overview of CCR07CG392KR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR07CG392KR
CCR07CG392KR CAD Models
CCR07CG392KR Part Data Attributes
|
CCR07CG392KR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR07CG392KR
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 4814, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4814 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.19 mm | |
JESD-609 Code | e0 | |
Length | 12.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/37 | |
Size Code | 4814 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 3.56 mm |
Alternate Parts for CCR07CG392KR
This table gives cross-reference parts and alternative options found for CCR07CG392KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR07CG392KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC07CG392KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CCR07CG392KR vs CC07CG392KP |
CC07CG392K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 4814, | KEMET Corporation | CCR07CG392KR vs CC07CG392K |
C512G392K2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG392KR vs C512G392K2G5CS |
CCR07CG392KP | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG392KR vs CCR07CG392KP |
C512G392K2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG392KR vs C512G392K2G5CA |
CC07CG392KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CCR07CG392KR vs CC07CG392KS |
CC07CG392KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CCR07CG392KR vs CC07CG392KM |
CCR07CG392KS | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG392KR vs CCR07CG392KS |
C512G392K2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG392KR vs C512G392K2G5CP |
C512G392K2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG392KR vs C512G392K2G5CR |