Part Details for CCR06CG751FM by KEMET Corporation
Overview of CCR06CG751FM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR06CG751FM
CCR06CG751FM CAD Models
CCR06CG751FM Part Data Attributes
|
CCR06CG751FM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG751FM
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG751FM
This table gives cross-reference parts and alternative options found for CCR06CG751FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG751FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066G751F2G5CR7301 | Cap,Ceramic,750pF,200VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC | KEMET Corporation | CCR06CG751FM vs C066G751F2G5CR7301 |
C062G751F2G5CR7301 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG751FM vs C062G751F2G5CR7301 |
C066G751F2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2909, | KEMET Corporation | CCR06CG751FM vs C066G751F2G5CA7303 |
C066G751F2G5CS7301 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2909, | KEMET Corporation | CCR06CG751FM vs C066G751F2G5CS7301 |
C062G751F2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG751FM vs C062G751F2G5CS |
CCR06CG751FSV | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG751FM vs CCR06CG751FSV |
C066G751F2G5CR | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG751FM vs C066G751F2G5CR |
CCR06CG751FS | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG751FM vs CCR06CG751FS |
CC06CG751FS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG751FM vs CC06CG751FS |
C062G751F2G5CP7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2909, | KEMET Corporation | CCR06CG751FM vs C062G751F2G5CP7303 |