Part Details for CCR06CG103FPV7301 by KEMET Corporation
Overview of CCR06CG103FPV7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR06CG103FPV7301
CCR06CG103FPV7301 CAD Models
CCR06CG103FPV7301 Part Data Attributes
|
CCR06CG103FPV7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG103FPV7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.01uF, 2909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG103FPV7301
This table gives cross-reference parts and alternative options found for CCR06CG103FPV7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG103FPV7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR06CG103FSV7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.01uF, 2909, | KEMET Corporation | CCR06CG103FPV7301 vs CCR06CG103FSV7303 |
CC06CG103F7301 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.01uF, 2909, | KEMET Corporation | CCR06CG103FPV7301 vs CC06CG103F7301 |
CCR06CG103FP7301 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.01uF, 2909, | KEMET Corporation | CCR06CG103FPV7301 vs CCR06CG103FP7301 |
CCR06CG103FS7301 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.01uF, 2909, | KEMET Corporation | CCR06CG103FPV7301 vs CCR06CG103FS7301 |
CCR06CG103FRV7303 | CAP,CERAMIC,10NF,50VDC,1% -TOL,1% +TOL,CG TC CODE,-30,30PPM TC | KEMET Corporation | CCR06CG103FPV7301 vs CCR06CG103FRV7303 |
CCR06CG103FMV7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.01uF, 2909, | KEMET Corporation | CCR06CG103FPV7301 vs CCR06CG103FMV7303 |
CCR06CG103FS7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.01uF, 2909, | KEMET Corporation | CCR06CG103FPV7301 vs CCR06CG103FS7303 |
CCR06CG103FR7301 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.01uF, 2909, | KEMET Corporation | CCR06CG103FPV7301 vs CCR06CG103FR7301 |
CCR06CG103FRV7301 | CAP,CERAMIC,10NF,50VDC,1% -TOL,1% +TOL,CG TC CODE,-30,30PPM TC | KEMET Corporation | CCR06CG103FPV7301 vs CCR06CG103FRV7301 |
CCR06CG103FSV7301 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.01uF, 2909, | KEMET Corporation | CCR06CG103FPV7301 vs CCR06CG103FSV7301 |