Part Details for CCR06CG102GMTR by KEMET Corporation
Overview of CCR06CG102GMTR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR06CG102GMTR
CCR06CG102GMTR CAD Models
CCR06CG102GMTR Part Data Attributes
|
CCR06CG102GMTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG102GMTR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CCR06CG102GMTR
This table gives cross-reference parts and alternative options found for CCR06CG102GMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG102GMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK21BA102GC | CAPACITOR, CERAMIC, 200V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | CCR06CG102GMTR vs VK21BA102GC |
SR292A102GAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR06CG102GMTR vs SR292A102GAA |
C066G102G2G5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR06CG102GMTR vs C066G102G2G5CPV |
C066G102G2G5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR06CG102GMTR vs C066G102G2G5CMV |
LCBNPOJT102G | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CCR06CG102GMTR vs LCBNPOJT102G |
CCR06CG102GPVTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR06CG102GMTR vs CCR06CG102GPVTR |
MR042A102GTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR06CG102GMTR vs MR042A102GTATR1 |
C052C102G2G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR06CG102GMTR vs C052C102G2G5CA7200 |
C066G102G2G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR06CG102GMTR vs C066G102G2G5CRV |
MR042A102GTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR06CG102GMTR vs MR042A102GTTTR2 |