Part Details for CCR05CX470DS by Kyocera AVX Components
Overview of CCR05CX470DS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CX470DS
CCR05CX470DS CAD Models
CCR05CX470DS Part Data Attributes
|
CCR05CX470DS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CX470DS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR05CX470DS
This table gives cross-reference parts and alternative options found for CCR05CX470DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CX470DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CX470DP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR05CX470DS vs CCR05CX470DP |
CCR09CX470JSV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR05CX470DS vs CCR09CX470JSV |
CC09CG470JV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR05CX470DS vs CC09CG470JV |
CCR05CX470JS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR05CX470DS vs CCR05CX470JS |
CCR09CG470DPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR05CX470DS vs CCR09CG470DPV |
CC05CX470J | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR05CX470DS vs CC05CX470J |
CCR05CX470DM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR05CX470DS vs CCR05CX470DM |
CCR09CX470DP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR05CX470DS vs CCR09CX470DP |
CCR09CG470DRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR05CX470DS vs CCR09CG470DRV |
CCR05CX470JP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CCR05CX470DS vs CCR05CX470JP |