Part Details for CCR05CX1R8CR7301 by KEMET Corporation
Overview of CCR05CX1R8CR7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CX1R8CR7301
CCR05CX1R8CR7301 CAD Models
CCR05CX1R8CR7301 Part Data Attributes
|
CCR05CX1R8CR7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CX1R8CR7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | CX | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CX1R8CR7301
This table gives cross-reference parts and alternative options found for CCR05CX1R8CR7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CX1R8CR7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCR05CX1R8CRV7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, 1909, | CCR05CX1R8CR7301 vs CCR05CX1R8CRV7303 |
CC05CX1R8C7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, 1909, | CCR05CX1R8CR7301 vs CC05CX1R8C7301 |
CCR05CX1R8CM7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, 1909, | CCR05CX1R8CR7301 vs CCR05CX1R8CM7303 |
CCR05CX1R8CR7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, 1909, | CCR05CX1R8CR7301 vs CCR05CX1R8CR7303 |
CCR05CX1R8CPV7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, 1909, | CCR05CX1R8CR7301 vs CCR05CX1R8CPV7303 |
CCR05CX1R8CRV7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, 1909, | CCR05CX1R8CR7301 vs CCR05CX1R8CRV7301 |
CCR05CX1R8CP7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, 1909, | CCR05CX1R8CR7301 vs CCR05CX1R8CP7303 |
CCR05CX1R8CS7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, 1909, | CCR05CX1R8CR7301 vs CCR05CX1R8CS7303 |
CC05CX1R8C7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, 1909, | CCR05CX1R8CR7301 vs CC05CX1R8C7303 |
CCR05CX1R8CSV7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, 1909, | CCR05CX1R8CR7301 vs CCR05CX1R8CSV7303 |