Part Details for CCR05CX1R1BMV by KEMET Corporation
Overview of CCR05CX1R1BMV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CX1R1BMV
CCR05CX1R1BMV CAD Models
CCR05CX1R1BMV Part Data Attributes
|
CCR05CX1R1BMV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CX1R1BMV
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.09% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 9.09% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CX1R1BMV
This table gives cross-reference parts and alternative options found for CCR05CX1R1BMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CX1R1BMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CX1R1BPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CX1R1BMV vs CCR05CX1R1BPV |
CCR05CX1R1BS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CX1R1BMV vs CCR05CX1R1BS |
C052G119B2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CX1R1BMV vs C052G119B2G5CS |
C052G119B2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CX1R1BMV vs C052G119B2G5CM |
C056G119B2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CX1R1BMV vs C056G119B2G5CM |
C056G119B2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CX1R1BMV vs C056G119B2G5CS |
CCR05CX1R1BP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CX1R1BMV vs CCR05CX1R1BP |
CCR05CX1R1BR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CX1R1BMV vs CCR05CX1R1BR |
C056G119B2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CX1R1BMV vs C056G119B2G5CP |
CCR05CX1R1BSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CX1R1BMV vs CCR05CX1R1BSV |