Part Details for CCR05CK2R2BR by KEMET Corporation
Overview of CCR05CK2R2BR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CK2R2BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CK2R2BR
|
Avnet Americas | Cap Ceramic 2.2pF 200V C0G 0.1pF Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: CCR05CK2R2BR) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 4.5455% +TOL, 4.5455% -TOL, C0G, 30PPM/CEL TC, 0.0000022UF, THROUGH HOLE MOUNT, 1909 | 525 |
|
$2.8800 / $7.2000 | Buy Now |
Part Details for CCR05CK2R2BR
CCR05CK2R2BR CAD Models
CCR05CK2R2BR Part Data Attributes
|
CCR05CK2R2BR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CK2R2BR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.55% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 4.55% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CK2R2BR
This table gives cross-reference parts and alternative options found for CCR05CK2R2BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CK2R2BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CK2R2BMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CK2R2BR vs CCR05CK2R2BMV |
CCR05CK2R2BM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CK2R2BR vs CCR05CK2R2BM |
C056G229B2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CK2R2BR vs C056G229B2G5CP |
CCR05CK2R2BPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CK2R2BR vs CCR05CK2R2BPV |
C052G229B2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CK2R2BR vs C052G229B2G5CM |
CCR05CK2R2BP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CK2R2BR vs CCR05CK2R2BP |
CCR05CK2R2BSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CK2R2BR vs CCR05CK2R2BSV |
CCR05CK2R2BRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CK2R2BR vs CCR05CK2R2BRV |
C052G229B2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CK2R2BR vs C052G229B2G5CA |