Part Details for CCR05CK2R2BP by KEMET Corporation
Overview of CCR05CK2R2BP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CK2R2BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CK2R2BP
|
Avnet Americas | Cap Ceramic 2.2pF 200V C0G 0.1pF Radial 5.08mm (0.1%FR) Bulk - Bulk (Alt: CCR05CK2R2BP) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CCR05CK2R2BP
CCR05CK2R2BP CAD Models
CCR05CK2R2BP Part Data Attributes
|
CCR05CK2R2BP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CK2R2BP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.55% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 4.55% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CK2R2BP
This table gives cross-reference parts and alternative options found for CCR05CK2R2BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CK2R2BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCR05CK2R2BMV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CK2R2BP vs CCR05CK2R2BMV |
CCR05CK2R2BM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CK2R2BP vs CCR05CK2R2BM |
C056G229B2G5CP | KEMET Corporation | $5.7565 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CK2R2BP vs C056G229B2G5CP |
CCR05CK2R2BPV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CK2R2BP vs CCR05CK2R2BPV |
C052G229B2G5CM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CK2R2BP vs C052G229B2G5CM |
CCR05CK2R2BR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CK2R2BP vs CCR05CK2R2BR |
CCR05CK2R2BSV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CK2R2BP vs CCR05CK2R2BSV |
CCR05CK2R2BRV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CK2R2BP vs CCR05CK2R2BRV |
C052G229B2G5CA | KEMET Corporation | $5.5571 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CK2R2BP vs C052G229B2G5CA |