Part Details for CCR05CK1R0CRV by Kyocera AVX Components
Overview of CCR05CK1R0CRV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CK1R0CRV
CCR05CK1R0CRV CAD Models
CCR05CK1R0CRV Part Data Attributes
|
CCR05CK1R0CRV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CK1R0CRV
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CX | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR05CK1R0CRV
This table gives cross-reference parts and alternative options found for CCR05CK1R0CRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CK1R0CRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CK1R0CP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR05CK1R0CRV vs CCR05CK1R0CP |
CCR05CK1R0DP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR05CK1R0CRV vs CCR05CK1R0DP |
CCR05CK1R0CM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR05CK1R0CRV vs CCR05CK1R0CM |
CCR09CK1R0JPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR05CK1R0CRV vs CCR09CK1R0JPV |
CC05CK1R0J | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR05CK1R0CRV vs CC05CK1R0J |
CCR09CK1R0CP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR05CK1R0CRV vs CCR09CK1R0CP |
CCR05CK1R0JR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR05CK1R0CRV vs CCR05CK1R0JR |
CCR09CK1R0CPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR05CK1R0CRV vs CCR09CK1R0CPV |
CCR09CK1R0CRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR05CK1R0CRV vs CCR09CK1R0CRV |
CCR09CK1R0JS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 250ppm/Cel TC, 0.000001uF, 1919, | Kyocera AVX Components | CCR05CK1R0CRV vs CCR09CK1R0JS |