Part Details for CCR05CK182GM by Kyocera AVX Components
Overview of CCR05CK182GM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CK182GM
CCR05CK182GM CAD Models
CCR05CK182GM Part Data Attributes
|
CCR05CK182GM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CK182GM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 250ppm/Cel TC, 0.0018uF, 1919,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-20 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR05CK182GM
This table gives cross-reference parts and alternative options found for CCR05CK182GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CK182GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR09CK182GSV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 250ppm/Cel TC, 0.0018uF, 1919, | Kyocera AVX Components | CCR05CK182GM vs CCR09CK182GSV |
CCR09CK182GP | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 250ppm/Cel TC, 0.0018uF, 1919, | Kyocera AVX Components | CCR05CK182GM vs CCR09CK182GP |
CCR05CK182GPV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 250ppm/Cel TC, 0.0018uF, 1919, | Kyocera AVX Components | CCR05CK182GM vs CCR05CK182GPV |
CC05CK182GV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 250ppm/Cel TC, 0.0018uF, 1919, | Kyocera AVX Components | CCR05CK182GM vs CC05CK182GV |
CCR09CK182GRV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 250ppm/Cel TC, 0.0018uF, 1919, | Kyocera AVX Components | CCR05CK182GM vs CCR09CK182GRV |
CC05CK182G | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 250ppm/Cel TC, 0.0018uF, 1919, | Kyocera AVX Components | CCR05CK182GM vs CC05CK182G |
CCR09CK182GPV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 250ppm/Cel TC, 0.0018uF, 1919, | Kyocera AVX Components | CCR05CK182GM vs CCR09CK182GPV |
CCR09CK182GM | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 250ppm/Cel TC, 0.0018uF, 1919, | Kyocera AVX Components | CCR05CK182GM vs CCR09CK182GM |
CCR05CK182GS | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 250ppm/Cel TC, 0.0018uF, 1919, | Kyocera AVX Components | CCR05CK182GM vs CCR05CK182GS |
CCR05CK182GMV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 250ppm/Cel TC, 0.0018uF, 1919, | Kyocera AVX Components | CCR05CK182GM vs CCR05CK182GMV |