Part Details for CCR05CJ4R7CRV by Kyocera AVX Components
Overview of CCR05CJ4R7CRV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CJ4R7CRV
CCR05CJ4R7CRV CAD Models
CCR05CJ4R7CRV Part Data Attributes
|
CCR05CJ4R7CRV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CJ4R7CRV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR05CJ4R7CRV
This table gives cross-reference parts and alternative options found for CCR05CJ4R7CRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CJ4R7CRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CJ4R7CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CJ4R7CRV vs CCR05CJ4R7CMV |
CC05CJ4R7CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CJ4R7CRV vs CC05CJ4R7CMV |
CCR05CJ4R7CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CJ4R7CRV vs CCR05CJ4R7CSV |
CC05CJ4R7CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CJ4R7CRV vs CC05CJ4R7CSV |
CC05CJ4R7CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CJ4R7CRV vs CC05CJ4R7CRV |
CC05CJ4R7CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CJ4R7CRV vs CC05CJ4R7CPV |