Part Details for CCR05CJ4R7CM by Kyocera AVX Components
Overview of CCR05CJ4R7CM by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CJ4R7CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J8838
|
Newark | Capacitor, ceramic,4.7Pf,200Vdc,.25-Pf Tol,.25+Pf Tol,5-% Tol,5+% Tol, cj-Tc Code,120Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CJ4R7CM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $6.4400 | Buy Now |
DISTI #
478-CCR05CJ4R7CM-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9242 | Buy Now |
DISTI #
CCR05CJ4R7CM
|
Avnet Americas | Cap Ceramic 4.7pF 200V CJ 0.25pF Radial 5.08mm (1%FR) 125?C Bulk - Bulk (Alt: CCR05CJ4R7CM) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3989 / $5.7465 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 180 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 144 |
|
$4.5500 / $10.5000 | Buy Now |
Part Details for CCR05CJ4R7CM
CCR05CJ4R7CM CAD Models
CCR05CJ4R7CM Part Data Attributes
|
CCR05CJ4R7CM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CJ4R7CM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CJ4R7CM
This table gives cross-reference parts and alternative options found for CCR05CJ4R7CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CJ4R7CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCR05CJ4R7CP | Kyocera AVX Components | $7.4193 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CJ4R7CM vs CCR05CJ4R7CP |
CCR05CJ4R7CR | Kyocera AVX Components | $7.4193 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CJ4R7CM vs CCR05CJ4R7CR |
CCR05CJ4R7CS | Kyocera AVX Components | $7.9033 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CJ4R7CM vs CCR05CJ4R7CS |