Part Details for CCR05CJ4R7CM by KEMET Corporation
Overview of CCR05CJ4R7CM by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CJ4R7CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CJ4R7CM
|
Avnet Americas | Cap Ceramic 4.7pF 200V C0G 0.25pF Radial 5.08mm (1%FR) 125?C Bulk - Bulk (Alt: CCR05CJ4R7CM) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CCR05CJ4R7CM
CCR05CJ4R7CM CAD Models
CCR05CJ4R7CM Part Data Attributes
|
CCR05CJ4R7CM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CJ4R7CM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 1102609 | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | DLA | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5.32% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CJ4R7CM
This table gives cross-reference parts and alternative options found for CCR05CJ4R7CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CJ4R7CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CJ4R7CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CJ4R7CM vs CCR05CJ4R7CMV |
C052G479C2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CJ4R7CM vs C052G479C2G5CS |
CCR05CJ4R7CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CJ4R7CM vs CCR05CJ4R7CSV |
C056G479C2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CJ4R7CM vs C056G479C2G5CP |
C056G479C2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CJ4R7CM vs C056G479C2G5CS |
CCR05CJ4R7CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CJ4R7CM vs CCR05CJ4R7CRV |
C052G479C2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CJ4R7CM vs C052G479C2G5CA |
CC05CJ4R7C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, | KEMET Corporation | CCR05CJ4R7CM vs CC05CJ4R7C |
C056G479C2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CJ4R7CM vs C056G479C2G5CM |
CCR05CJ4R7CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CJ4R7CM vs CCR05CJ4R7CR |