Part Details for CCR05CH150GPV7303 by KEMET Corporation
Overview of CCR05CH150GPV7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CH150GPV7303
CCR05CH150GPV7303 CAD Models
CCR05CH150GPV7303 Part Data Attributes
|
CCR05CH150GPV7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CH150GPV7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CH150GPV7303
This table gives cross-reference parts and alternative options found for CCR05CH150GPV7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CH150GPV7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CH150GRV7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, 1909, | KEMET Corporation | CCR05CH150GPV7303 vs CCR05CH150GRV7303 |
CCR05CH150GS7301 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, 1909, | KEMET Corporation | CCR05CH150GPV7303 vs CCR05CH150GS7301 |
CCR05CH150GSV7301 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, 1909, | KEMET Corporation | CCR05CH150GPV7303 vs CCR05CH150GSV7301 |
CCR05CH150GP7301 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, 1909, | KEMET Corporation | CCR05CH150GPV7303 vs CCR05CH150GP7301 |
CCR05CH150GSV7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, 1909, | KEMET Corporation | CCR05CH150GPV7303 vs CCR05CH150GSV7303 |
CCR05CH150GM7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, 1909, | KEMET Corporation | CCR05CH150GPV7303 vs CCR05CH150GM7303 |
CCR05CH150GR7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, 1909, | KEMET Corporation | CCR05CH150GPV7303 vs CCR05CH150GR7303 |
CCR05CH150GPV7301 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, 1909, | KEMET Corporation | CCR05CH150GPV7303 vs CCR05CH150GPV7301 |
CC05CH150G7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, 1909, | KEMET Corporation | CCR05CH150GPV7303 vs CC05CH150G7303 |
CCR05CH150GMV7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, -/+60ppm/Cel TC, 0.000015uF, 1909, | KEMET Corporation | CCR05CH150GPV7303 vs CCR05CH150GMV7303 |