Part Details for CCR05CH110GPV by KEMET Corporation
Overview of CCR05CH110GPV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CH110GPV
CCR05CH110GPV CAD Models
CCR05CH110GPV Part Data Attributes
|
CCR05CH110GPV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CH110GPV
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/35 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CH110GPV
This table gives cross-reference parts and alternative options found for CCR05CH110GPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CH110GPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C056G110G2G5CR7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 1909, | CCR05CH110GPV vs C056G110G2G5CR7301 |
CCR05CH110GRV | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CH110GPV vs CCR05CH110GRV |
C052G110G2G5CA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 1909, | CCR05CH110GPV vs C052G110G2G5CA7303 |
C052G110G2G5CS7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 1909, | CCR05CH110GPV vs C052G110G2G5CS7301 |
C052G110G2G5CP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CH110GPV vs C052G110G2G5CP |
C052G110G2G5CR7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 1909, | CCR05CH110GPV vs C052G110G2G5CR7303 |
C056G110G2G5CR7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 1909, | CCR05CH110GPV vs C056G110G2G5CR7303 |
C056G110G2G5CM7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 1909, | CCR05CH110GPV vs C056G110G2G5CM7301 |
C052G110G2G5CR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CH110GPV vs C052G110G2G5CR |
CCR05CH110GP | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Through Hole Mount, 1909, RADIAL LEADED | CCR05CH110GPV vs CCR05CH110GP |