CCR05CG511GMV
Description: Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of CCR05CG511GMV by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CCR05CG511GMV by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCR05CG511GMV by KEMET Corporation

CCR05CG511GMV
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.973 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK; TR, 12 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-20/35
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. CCR05CG511GMV
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Alternate Parts for CCR05CG511GMV

This table gives cross-reference parts and alternative options found for CCR05CG511GMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG511GMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C052G511G1G5CS7303 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1909, KEMET Corporation CCR05CG511GMV vs C052G511G1G5CS7303
CCR05CG511GRV Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation CCR05CG511GMV vs CCR05CG511GRV
C052G511G1G5CS Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation CCR05CG511GMV vs C052G511G1G5CS
C052G511G1G5CP7301 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1909, KEMET Corporation CCR05CG511GMV vs C052G511G1G5CP7301
C052G511G1G5CR7303 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1909, KEMET Corporation CCR05CG511GMV vs C052G511G1G5CR7303
CCR05CG511GS Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation CCR05CG511GMV vs CCR05CG511GS
CCR05CG511GSV Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation CCR05CG511GMV vs CCR05CG511GSV
C052G511G1G5CM7301 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1909, KEMET Corporation CCR05CG511GMV vs C052G511G1G5CM7301
C052G511G1G5CM7303 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1909, KEMET Corporation CCR05CG511GMV vs C052G511G1G5CM7303
C056G511G1G5CP Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation CCR05CG511GMV vs C056G511G1G5CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR05CG511GMV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR05CG511GMV by KEMET Corporation

Select Manufacturer
Which Manufacturer of CCR05CG511GMV would you like to use for your alert(s)?
  • Please alert me when CCR05CG511GMV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCR05CG511GMV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR05CG511GMV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCR05CG511GMV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR05CG511GMV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR05CG511GMV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: