Part Details for CCR05CG330JMV by Kyocera AVX Components
Overview of CCR05CG330JMV by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CG330JMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CCR05CG330JMV-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8408 | Buy Now |
DISTI #
CCR05CG330JMV
|
Avnet Americas | Cap Ceramic 33pF 200V C0G 5% Radial 5.08mm (1%FR) 125?C Bulk - Bulk (Alt: CCR05CG330JMV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4633 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 432 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 345 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 18 |
|
$1.3695 / $2.2825 | Buy Now |
DISTI #
CCR05CG330JMV
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 33PF 200V 5% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.8400 | Buy Now |
Part Details for CCR05CG330JMV
CCR05CG330JMV CAD Models
CCR05CG330JMV Part Data Attributes
|
CCR05CG330JMV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CG330JMV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR05CG330JMV
This table gives cross-reference parts and alternative options found for CCR05CG330JMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG330JMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC05CG330JMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CG330JMV vs CC05CG330JMV |
CCR05CG330JSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CG330JMV vs CCR05CG330JSV |
CCR05CG330DR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000033uF, 1919, | Kyocera AVX Components | CCR05CG330JMV vs CCR05CG330DR |
CCR05CG330DS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000033uF, 1919, | Kyocera AVX Components | CCR05CG330JMV vs CCR05CG330DS |
CCR05CG330DP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000033uF, 1919, | Kyocera AVX Components | CCR05CG330JMV vs CCR05CG330DP |
CCR05CG330JRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CG330JMV vs CCR05CG330JRV |
CCR05CG330DM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000033uF, 1919, | Kyocera AVX Components | CCR05CG330JMV vs CCR05CG330DM |
CC05CG330JRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CG330JMV vs CC05CG330JRV |