Part Details for CCR-38S160-TMS by Teledyne Technologies Inc
Overview of CCR-38S160-TMS by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR-38S160-TMS
CCR-38S160-TMS CAD Models
CCR-38S160-TMS Part Data Attributes
|
CCR-38S160-TMS
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CCR-38S160-TMS
Teledyne Technologies Inc
RF Coaxial Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | |
Body Height | 63.5 mm | |
Body Length or Diameter | 38.1 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.14 A | |
Coil Power | 3920 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 75 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 38.1mm x 63.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Release Time | 15 ms | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Switching Time | 30 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.2 |