Part Details for CCR-33S6C-RNMS by Teledyne Technologies Inc
Overview of CCR-33S6C-RNMS by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for CCR-33S6C-RNMS
CCR-33S6C-RNMS CAD Models
CCR-33S6C-RNMS Part Data Attributes
|
CCR-33S6C-RNMS
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CCR-33S6C-RNMS
Teledyne Technologies Inc
RF Coaxial Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH POSITIVE + COMMON & WITH D-SUB CONNECTOR | |
Body Breadth | 13.21 mm | |
Body Height | 33.02 mm | |
Body Length or Diameter | 34.04 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.065 A | |
Coil Power | 1820 mW | |
Coil Resistance | 430.77 Ω | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 65 dB | |
Manufacturer Series | CCR-33S | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 34.04mm x 13.21mm x 33.02mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Termination Type | CONNECTOR | |
VSWR | 1.2 |