Part Details for CCR-33M8E-T by Teledyne Technologies Inc
Overview of CCR-33M8E-T by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033M8ED104KE07D | Murata Manufacturing Co Ltd | 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10% | |
GCM033M8ED104KE07W | Murata Manufacturing Co Ltd | 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10% | |
GCM033M8ED104KE07J | Murata Manufacturing Co Ltd | 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10% |