Part Details for CCR-33M3C-DM by Teledyne Technologies Inc
Overview of CCR-33M3C-DM by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR-33M3C-DM
CCR-33M3C-DM CAD Models
CCR-33M3C-DM Part Data Attributes
|
CCR-33M3C-DM
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CCR-33M3C-DM
Teledyne Technologies Inc
RF Coaxial Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH COIL TRANSIENT SUPPRESSION DIODE | |
Body Breadth | 13.21 mm | |
Body Height | 33.02 mm | |
Body Length or Diameter | 38.1 mm | |
Characteristic Impedance | 75 Ω | |
Coil Current(DC)-Max | 0.2 A | |
Coil Power | 2400 mW | |
Coil Resistance | 60 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.2 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Operate Time | 10 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 38.1mm x 13.21mm x 33.02mm | |
Relay Action | FAILSAFE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Release Time | 10 ms | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.3 |