Datasheets
CCN80180K100V5F2 by: MERITEK Electronics Corporation

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012,

Part Details for CCN80180K100V5F2 by MERITEK Electronics Corporation

Overview of CCN80180K100V5F2 by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCN80180K100V5F2

CCN80180K100V5F2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCN80180K100V5F2 Part Data Attributes

CCN80180K100V5F2 MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
CCN80180K100V5F2 MERITEK Electronics Corporation Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description , 2012
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5 mm
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method Box; Tape
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 2012
Surface Mount NO
Temperature Characteristics Code N80
Temperature Coefficient -80ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu)
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 3 mm

Alternate Parts for CCN80180K100V5F2

This table gives cross-reference parts and alternative options found for CCN80180K100V5F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCN80180K100V5F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCN80180K100V6B3 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012, MERITEK Electronics Corporation CCN80180K100V5F2 vs CCN80180K100V6B3
CCN80180K100V9R1 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012, MERITEK Electronics Corporation CCN80180K100V5F2 vs CCN80180K100V9R1
CCN80180K100V2F5 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012, MERITEK Electronics Corporation CCN80180K100V5F2 vs CCN80180K100V2F5
CCN80180K100V7R1 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012, MERITEK Electronics Corporation CCN80180K100V5F2 vs CCN80180K100V7R1
CCN80180K100V5R2 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012, MERITEK Electronics Corporation CCN80180K100V5F2 vs CCN80180K100V5R2
CCN80180K100V2B5 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012, MERITEK Electronics Corporation CCN80180K100V5F2 vs CCN80180K100V2B5
CCN80180K100V7B1 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012, MERITEK Electronics Corporation CCN80180K100V5F2 vs CCN80180K100V7B1
CCN80180K100V6B2 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012, MERITEK Electronics Corporation CCN80180K100V5F2 vs CCN80180K100V6B2
CCN80180K100V2B2 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012, MERITEK Electronics Corporation CCN80180K100V5F2 vs CCN80180K100V2B2
CCN80180K100V9R5 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, N80, -80ppm/Cel TC, 0.000018uF, 2012, MERITEK Electronics Corporation CCN80180K100V5F2 vs CCN80180K100V9R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCN80180K100V5F2 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCN80180K100V5F2 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CCN80180K100V5F2 would you like to use for your alert(s)?
  • Please alert me when CCN80180K100V5F2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCN80180K100V5F2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCN80180K100V5F2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCN80180K100V5F2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCN80180K100V5F2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCN80180K100V5F2 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: