Datasheets
CCN470390K63V2F1 by: MERITEK Electronics Corporation

Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012,

Part Details for CCN470390K63V2F1 by MERITEK Electronics Corporation

Overview of CCN470390K63V2F1 by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCN470390K63V2F1

CCN470390K63V2F1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCN470390K63V2F1 Part Data Attributes

CCN470390K63V2F1 MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
CCN470390K63V2F1 MERITEK Electronics Corporation Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description , 2012
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5 mm
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method Box; Tape
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 63 V
Size Code 2012
Surface Mount NO
Temperature Characteristics Code N470
Temperature Coefficient -470ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu)
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 3 mm

Alternate Parts for CCN470390K63V2F1

This table gives cross-reference parts and alternative options found for CCN470390K63V2F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCN470390K63V2F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCN470390K63V6F1 Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012, MERITEK Electronics Corporation CCN470390K63V2F1 vs CCN470390K63V6F1
CCN470390K63V5B4 Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012, MERITEK Electronics Corporation CCN470390K63V2F1 vs CCN470390K63V5B4
CCN470390K63V2R2 Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012, MERITEK Electronics Corporation CCN470390K63V2F1 vs CCN470390K63V2R2
CCN470390K63V6R4 Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012, MERITEK Electronics Corporation CCN470390K63V2F1 vs CCN470390K63V6R4
CCN470390K63V2R4 Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012, MERITEK Electronics Corporation CCN470390K63V2F1 vs CCN470390K63V2R4
CCN470390K63V7R2 Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012, MERITEK Electronics Corporation CCN470390K63V2F1 vs CCN470390K63V7R2
CCN470390K63V7F5 Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012, MERITEK Electronics Corporation CCN470390K63V2F1 vs CCN470390K63V7F5
CCN470390K63V6F5 Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012, MERITEK Electronics Corporation CCN470390K63V2F1 vs CCN470390K63V6F5
CCN470390K63V2R5 Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012, MERITEK Electronics Corporation CCN470390K63V2F1 vs CCN470390K63V2R5
CCN470390K63V5F1 Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, N470, -470ppm/Cel TC, 0.000039uF, 2012, MERITEK Electronics Corporation CCN470390K63V2F1 vs CCN470390K63V5F1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCN470390K63V2F1 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCN470390K63V2F1 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CCN470390K63V2F1 would you like to use for your alert(s)?
  • Please alert me when CCN470390K63V2F1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCN470390K63V2F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCN470390K63V2F1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCN470390K63V2F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCN470390K63V2F1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCN470390K63V2F1 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: