CCN470221M63V5R5
MERITEK Electronics Corporation
Description: Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912,

Overview of CCN470221M63V5R5 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCN470221M63V5R5 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCN470221M63V5R5 by MERITEK Electronics Corporation

CCN470221M63V5R5
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
, 3912
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10 mm
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Size Code
3912
Surface Mount
NO
Temperature Characteristics Code
N470
Temperature Coefficient
-470ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - Copper (Cu)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. CCN470221M63V5R5
    MERITEK Electronics Corporation
    Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912,
    VS

Alternate Parts for CCN470221M63V5R5

This table gives cross-reference parts and alternative options found for CCN470221M63V5R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCN470221M63V5R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCN470221M63V9F2 Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912, MERITEK Electronics Corporation CCN470221M63V5R5 vs CCN470221M63V9F2
CCN470221M63V2R2 Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912, MERITEK Electronics Corporation CCN470221M63V5R5 vs CCN470221M63V2R2
CCN470221M63V2B3 Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912, MERITEK Electronics Corporation CCN470221M63V5R5 vs CCN470221M63V2B3
CCN470221M63V9R2 Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912, MERITEK Electronics Corporation CCN470221M63V5R5 vs CCN470221M63V9R2
CCN470221M63V6B5 Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912, MERITEK Electronics Corporation CCN470221M63V5R5 vs CCN470221M63V6B5
CCN470221M63V6R4 Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912, MERITEK Electronics Corporation CCN470221M63V5R5 vs CCN470221M63V6R4
CCN470221M63V2F1 Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912, MERITEK Electronics Corporation CCN470221M63V5R5 vs CCN470221M63V2F1
CCN470221M63V2B1 Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912, MERITEK Electronics Corporation CCN470221M63V5R5 vs CCN470221M63V2B1
CCN470221M63V9R3 Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912, MERITEK Electronics Corporation CCN470221M63V5R5 vs CCN470221M63V9R3
CCN470221M63V5B1 Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N470, -470ppm/Cel TC, 0.00022uF, 3912, MERITEK Electronics Corporation CCN470221M63V5R5 vs CCN470221M63V5B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCN470221M63V5R5 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCN470221M63V5R5 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CCN470221M63V5R5 would you like to use for your alert(s)?
  • Please alert me when CCN470221M63V5R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCN470221M63V5R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCN470221M63V5R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCN470221M63V5R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCN470221M63V5R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCN470221M63V5R5 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: