Part Details for CCN4701R0D50V2R4 by MERITEK Electronics Corporation
Overview of CCN4701R0D50V2R4 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCN4701R0D50V2R4
CCN4701R0D50V2R4 CAD Models
CCN4701R0D50V2R4 Part Data Attributes
|
CCN4701R0D50V2R4
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CCN4701R0D50V2R4
MERITEK Electronics Corporation
Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, N470, -470ppm/Cel TC, 0.000001uF, 1612,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 1612 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1612 | |
Surface Mount | NO | |
Temperature Characteristics Code | N470 | |
Temperature Coefficient | -470ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for CCN4701R0D50V2R4
This table gives cross-reference parts and alternative options found for CCN4701R0D50V2R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCN4701R0D50V2R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCN4701R0D50V7F4 | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, N470, -470ppm/Cel TC, 0.000001uF, 1612, | MERITEK Electronics Corporation | CCN4701R0D50V2R4 vs CCN4701R0D50V7F4 |
CCN4701R0D50V9F3 | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, N470, -470ppm/Cel TC, 0.000001uF, 1612, | MERITEK Electronics Corporation | CCN4701R0D50V2R4 vs CCN4701R0D50V9F3 |
CCN4701R0D50V2R2 | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, N470, -470ppm/Cel TC, 0.000001uF, 1612, | MERITEK Electronics Corporation | CCN4701R0D50V2R4 vs CCN4701R0D50V2R2 |
CCN4701R0D50V2B3 | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, N470, -470ppm/Cel TC, 0.000001uF, 1612, | MERITEK Electronics Corporation | CCN4701R0D50V2R4 vs CCN4701R0D50V2B3 |
CCN4701R0D50V5F3 | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, N470, -470ppm/Cel TC, 0.000001uF, 1612, | MERITEK Electronics Corporation | CCN4701R0D50V2R4 vs CCN4701R0D50V5F3 |
CCN4701R0D50V7F3 | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, N470, -470ppm/Cel TC, 0.000001uF, 1612, | MERITEK Electronics Corporation | CCN4701R0D50V2R4 vs CCN4701R0D50V7F3 |
CCN4701R0D50V9F1 | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, N470, -470ppm/Cel TC, 0.000001uF, 1612, | MERITEK Electronics Corporation | CCN4701R0D50V2R4 vs CCN4701R0D50V9F1 |
CCN4701R0D50V9R1 | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, N470, -470ppm/Cel TC, 0.000001uF, 1612, | MERITEK Electronics Corporation | CCN4701R0D50V2R4 vs CCN4701R0D50V9R1 |
CCN4701R0D50V7R5 | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, N470, -470ppm/Cel TC, 0.000001uF, 1612, | MERITEK Electronics Corporation | CCN4701R0D50V2R4 vs CCN4701R0D50V7R5 |
CCN4701R0D50V2F2 | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, N470, -470ppm/Cel TC, 0.000001uF, 1612, | MERITEK Electronics Corporation | CCN4701R0D50V2R4 vs CCN4701R0D50V2F2 |