Part Details for CCN330390M50V9F2 by MERITEK Electronics Corporation
Overview of CCN330390M50V9F2 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCN330390M50V9F2
CCN330390M50V9F2 CAD Models
CCN330390M50V9F2 Part Data Attributes
|
CCN330390M50V9F2
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CCN330390M50V9F2
MERITEK Electronics Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N330, -330ppm/Cel TC, 0.000039uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | N330 | |
Temperature Coefficient | -330ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 9.52 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for CCN330390M50V9F2
This table gives cross-reference parts and alternative options found for CCN330390M50V9F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCN330390M50V9F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCN330390M50V6B2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N330, -330ppm/Cel TC, 0.000039uF, 2012, | MERITEK Electronics Corporation | CCN330390M50V9F2 vs CCN330390M50V6B2 |
CCN330390M50V6F5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N330, -330ppm/Cel TC, 0.000039uF, 2012, | MERITEK Electronics Corporation | CCN330390M50V9F2 vs CCN330390M50V6F5 |
CCN330390M50V6R4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N330, -330ppm/Cel TC, 0.000039uF, 2012, | MERITEK Electronics Corporation | CCN330390M50V9F2 vs CCN330390M50V6R4 |
CCN330390M50V7B2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N330, -330ppm/Cel TC, 0.000039uF, 2012, | MERITEK Electronics Corporation | CCN330390M50V9F2 vs CCN330390M50V7B2 |
CCN330390M50V6B5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N330, -330ppm/Cel TC, 0.000039uF, 2012, | MERITEK Electronics Corporation | CCN330390M50V9F2 vs CCN330390M50V6B5 |
CCN330390M50V5F3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N330, -330ppm/Cel TC, 0.000039uF, 2012, | MERITEK Electronics Corporation | CCN330390M50V9F2 vs CCN330390M50V5F3 |
CCN330390M50V7B4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N330, -330ppm/Cel TC, 0.000039uF, 2012, | MERITEK Electronics Corporation | CCN330390M50V9F2 vs CCN330390M50V7B4 |
CCN330390M50V9F3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N330, -330ppm/Cel TC, 0.000039uF, 2012, | MERITEK Electronics Corporation | CCN330390M50V9F2 vs CCN330390M50V9F3 |
CCN330390M50V9F5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N330, -330ppm/Cel TC, 0.000039uF, 2012, | MERITEK Electronics Corporation | CCN330390M50V9F2 vs CCN330390M50V9F5 |
CCN330390M50V9B1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N330, -330ppm/Cel TC, 0.000039uF, 2012, | MERITEK Electronics Corporation | CCN330390M50V9F2 vs CCN330390M50V9B1 |