Part Details for CCN150470M50V6B5 by MERITEK Electronics Corporation
Overview of CCN150470M50V6B5 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCN150470M50V6B5
CCN150470M50V6B5 CAD Models
CCN150470M50V6B5 Part Data Attributes
|
CCN150470M50V6B5
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CCN150470M50V6B5
MERITEK Electronics Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | N150 | |
Temperature Coefficient | -150ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for CCN150470M50V6B5
This table gives cross-reference parts and alternative options found for CCN150470M50V6B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCN150470M50V6B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCN150470M50V9R3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, | MERITEK Electronics Corporation | CCN150470M50V6B5 vs CCN150470M50V9R3 |
CCN150470M50V2F5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, | MERITEK Electronics Corporation | CCN150470M50V6B5 vs CCN150470M50V2F5 |
CCN150470M50V2B1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, | MERITEK Electronics Corporation | CCN150470M50V6B5 vs CCN150470M50V2B1 |
CCN150470M50V2F1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, | MERITEK Electronics Corporation | CCN150470M50V6B5 vs CCN150470M50V2F1 |
CCN150470M50V5F2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, | MERITEK Electronics Corporation | CCN150470M50V6B5 vs CCN150470M50V5F2 |
CCN150470M50V5F5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, | MERITEK Electronics Corporation | CCN150470M50V6B5 vs CCN150470M50V5F5 |
CCN150470M50V7B1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, | MERITEK Electronics Corporation | CCN150470M50V6B5 vs CCN150470M50V7B1 |
CCN150470M50V2R3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, | MERITEK Electronics Corporation | CCN150470M50V6B5 vs CCN150470M50V2R3 |
CCN150470M50V9B2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, | MERITEK Electronics Corporation | CCN150470M50V6B5 vs CCN150470M50V9B2 |
CCN150470M50V5R3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, | MERITEK Electronics Corporation | CCN150470M50V6B5 vs CCN150470M50V5R3 |