CCN150470J50V6F3
MERITEK Electronics Corporation
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012,

Overview of CCN150470J50V6F3 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCN150470J50V6F3 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCN150470J50V6F3 by MERITEK Electronics Corporation

CCN150470J50V6F3
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
, 2012
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5 mm
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Box; Tape
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
2012
Surface Mount
NO
Temperature Characteristics Code
N150
Temperature Coefficient
-150ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - Copper (Cu)
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. CCN150470J50V6F3
    MERITEK Electronics Corporation
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012,
    VS

Alternate Parts for CCN150470J50V6F3

This table gives cross-reference parts and alternative options found for CCN150470J50V6F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCN150470J50V6F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCN150470J50V5B1 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, MERITEK Electronics Corporation CCN150470J50V6F3 vs CCN150470J50V5B1
CCN150470J50V6R1 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, MERITEK Electronics Corporation CCN150470J50V6F3 vs CCN150470J50V6R1
CCN150470J50V5R1 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, MERITEK Electronics Corporation CCN150470J50V6F3 vs CCN150470J50V5R1
CCN150470J50V6R5 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, MERITEK Electronics Corporation CCN150470J50V6F3 vs CCN150470J50V6R5
CCN150470J50V9R1 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, MERITEK Electronics Corporation CCN150470J50V6F3 vs CCN150470J50V9R1
CCN150470J50V2R4 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, MERITEK Electronics Corporation CCN150470J50V6F3 vs CCN150470J50V2R4
CCN150470J50V9F4 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, MERITEK Electronics Corporation CCN150470J50V6F3 vs CCN150470J50V9F4
CCN150470J50V7B4 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, MERITEK Electronics Corporation CCN150470J50V6F3 vs CCN150470J50V7B4
CCN150470J50V2F2 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, MERITEK Electronics Corporation CCN150470J50V6F3 vs CCN150470J50V2F2
CCN150470J50V7F4 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000047uF, 2012, MERITEK Electronics Corporation CCN150470J50V6F3 vs CCN150470J50V7F4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCN150470J50V6F3 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCN150470J50V6F3 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CCN150470J50V6F3 would you like to use for your alert(s)?
  • Please alert me when CCN150470J50V6F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCN150470J50V6F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCN150470J50V6F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCN150470J50V6F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCN150470J50V6F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCN150470J50V6F3 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: