CCN1500390J50V2R5
MERITEK Electronics Corporation
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612,

Overview of CCN1500390J50V2R5 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCN1500390J50V2R5 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCN1500390J50V2R5 by MERITEK Electronics Corporation

CCN1500390J50V2R5
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
, 1612
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4 mm
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1612
Surface Mount
NO
Temperature Characteristics Code
N1500
Temperature Coefficient
-1500ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - Copper (Cu)
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. CCN1500390J50V2R5
    MERITEK Electronics Corporation
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612,
    VS

Alternate Parts for CCN1500390J50V2R5

This table gives cross-reference parts and alternative options found for CCN1500390J50V2R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCN1500390J50V2R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCN1500390J50V9R3 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612, MERITEK Electronics Corporation CCN1500390J50V2R5 vs CCN1500390J50V9R3
CCN1500390J50V2B1 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612, MERITEK Electronics Corporation CCN1500390J50V2R5 vs CCN1500390J50V2B1
CCN1500390J50V7B5 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612, MERITEK Electronics Corporation CCN1500390J50V2R5 vs CCN1500390J50V7B5
CCN1500390J50V7R3 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612, MERITEK Electronics Corporation CCN1500390J50V2R5 vs CCN1500390J50V7R3
CCN1500390J50V7R2 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612, MERITEK Electronics Corporation CCN1500390J50V2R5 vs CCN1500390J50V7R2
CCN1500390J50V2F4 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612, MERITEK Electronics Corporation CCN1500390J50V2R5 vs CCN1500390J50V2F4
CCN1500390J50V7F1 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612, MERITEK Electronics Corporation CCN1500390J50V2R5 vs CCN1500390J50V7F1
CCN1500390J50V5F1 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612, MERITEK Electronics Corporation CCN1500390J50V2R5 vs CCN1500390J50V5F1
CCN1500390J50V9F3 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612, MERITEK Electronics Corporation CCN1500390J50V2R5 vs CCN1500390J50V9F3
CCN1500390J50V2R2 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, N1500, -1500ppm/Cel TC, 0.000039uF, 1612, MERITEK Electronics Corporation CCN1500390J50V2R5 vs CCN1500390J50V2R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCN1500390J50V2R5 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCN1500390J50V2R5 by MERITEK Electronics Corporation

  • Please alert me when CCN1500390J50V2R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCN1500390J50V2R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCN1500390J50V2R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCN1500390J50V2R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCN1500390J50V2R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCN1500390J50V2R5 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: