Part Details for CCM03-3013R102 by C&K
Overview of CCM03-3013R102 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCM03-3013R102
CCM03-3013R102 CAD Models
CCM03-3013R102 Part Data Attributes
|
CCM03-3013R102
C&K
Buy Now
Datasheet
|
Compare Parts:
CCM03-3013R102
C&K
PCB CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD (79) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |
Alternate Parts for CCM03-3013R102
This table gives cross-reference parts and alternative options found for CCM03-3013R102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCM03-3013R102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCM03-3009R102 | PCB CONNECTOR | C&K | CCM03-3013R102 vs CCM03-3009R102 |
CCM03-3008-R701 | PCB Connector | ITT Interconnect Solutions | CCM03-3013R102 vs CCM03-3008-R701 |
CCM03-3009-R102 | PCB CONNECTOR | ITT Interconnect Solutions | CCM03-3013R102 vs CCM03-3009-R102 |
CCM03-3013-R102 | PCB CONNECTOR | ITT Interconnect Solutions | CCM03-3013R102 vs CCM03-3013-R102 |